TE Connectivity, 18130 Female 4 Way Housing for use with Connector
- RS Stock No.:
- 479-006
- Mfr. Part No.:
- 1-1813099-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£164.08
(exc. VAT)
£196.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £164.08 | £2.051 |
*price indicative
- RS Stock No.:
- 479-006
- Mfr. Part No.:
- 1-1813099-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Housing | |
For Use With | Connector | |
Series | 18130 | |
Body Orientation | Straight | |
Gender | Female | |
Number of Contacts | 4 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Connector | ||
Series 18130 | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative 4 Position Housing is designed to facilitate seamless wire-to-wire connections for female terminals. Engineered for efficiency, it boasts a compact design with a 7 mm centerline which ensures that installations remain sleek and organized. The black, sealable housing provides robust protection against environmental factors, making it highly suitable for various applications, especially in automotive environments. With a precise mating pin diameter of 2.5 mm, this connector guarantees secure connections that meet demanding performance standards. Additionally, the housing material is crafted from PBT GF, ensuring durability and longevity. This versatile product not only meets stringent safety standards, but also supports efficient thermal management thanks to its wide operating temperature range.
Sealable design enhances environmental protection
Crafted from high-quality PBT GF material for longevity
Designed for wire-to-wire applications, ensuring flexibility
Compact size allows for space efficiency in installations
Compatible with a variety of automotive connectors, enhancing versatility
Meets industry standards for robustness and safety
Facilitates easy and efficient terminal position assurance
Crafted from high-quality PBT GF material for longevity
Designed for wire-to-wire applications, ensuring flexibility
Compact size allows for space efficiency in installations
Compatible with a variety of automotive connectors, enhancing versatility
Meets industry standards for robustness and safety
Facilitates easy and efficient terminal position assurance