TE Connectivity, 2141968-5, 2141 Receptacle 46 Way Connector Housing for use with Automotive Connector
- RS Stock No.:
- 478-487
- Distrelec Article No.:
- 304-65-029
- Mfr. Part No.:
- 2141968-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£152.72
(exc. VAT)
£183.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £152.72 | £4.363 |
*price indicative
- RS Stock No.:
- 478-487
- Distrelec Article No.:
- 304-65-029
- Mfr. Part No.:
- 2141968-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Connector Housing | |
For Use With | Automotive Connector | |
Series | 2141 | |
Terminal Size | 0.64 mm, 2.8 mm, 6.3 mm | |
Body Orientation | Straight | |
Gender | Receptacle | |
Number of Contacts | 46 | |
Series Number | 2141968-5 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Housing | ||
For Use With Automotive Connector | ||
Series 2141 | ||
Terminal Size 0.64 mm, 2.8 mm, 6.3 mm | ||
Body Orientation Straight | ||
Gender Receptacle | ||
Number of Contacts 46 | ||
Series Number 2141968-5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 46 Position Housing is an exceptional solution tailored for female terminals, designed to seamlessly integrate into a wire-to-board configuration. This robust connector from the Generation Y Connector System boasts a versatile centreline measurement of 3.8 mm and 6 mm, making it an ideal choice for a range of automotive applications. Engineered for reliability, the housing features an integrated primary locking mechanism that enhances its secure fit while facilitating easy assembly. Its durable construction ensures longevity, with materials selected to withstand demanding environments. Additionally, this product showcases excellent strain relief and terminal position assurance, ensuring consistent performance in critical connections. With a sleek, rectangular shape and a primary colour of black, it adds not just functionality but also aesthetic coherence in automotive wiring systems.
Mixed and hybrid connector capabilities enhance versatility
Sealable design to protect internal components from environmental factors
Mechanical attachment features strain relief for added security during operation
Keyed mating alignment simplifies installation and reduces the risk of misconnection
Compliant with EU RoHS and REACH regulations, ensuring environmental safety
Lightweight yet robust, offering ease of handling and installation
Suitable for high-volume production with a packaging quantity of 120
Sealable design to protect internal components from environmental factors
Mechanical attachment features strain relief for added security during operation
Keyed mating alignment simplifies installation and reduces the risk of misconnection
Compliant with EU RoHS and REACH regulations, ensuring environmental safety
Lightweight yet robust, offering ease of handling and installation
Suitable for high-volume production with a packaging quantity of 120