TE Connectivity, 1987307-1, 1987 Female Panel Mount Frame for use with Automotive Connector
- RS Stock No.:
- 478-467
- Mfr. Part No.:
- 1987307-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 10 units)*
£147.01
(exc. VAT)
£176.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £147.01 | £14.701 |
*price indicative
- RS Stock No.:
- 478-467
- Mfr. Part No.:
- 1987307-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Connector | |
Accessory Type | Panel Mount Frame | |
Series | 1987 | |
Body Orientation | Straight | |
Gender | Female | |
Series Number | 1987307-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connector | ||
Accessory Type Panel Mount Frame | ||
Series 1987 | ||
Body Orientation Straight | ||
Gender Female | ||
Series Number 1987307-1 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Panel mount frame is engineered for robust performance within industrial Ethernet applications, providing a seamless integration of connectivity solutions. Designed to accommodate connector hardware, it ensures efficient mounting options tailored for both ease of use and durability in demanding environments. Its IP65 and IP67 ratings offer exceptional protection against moisture and dust, making it ideal for various industrial settings. This accessory not only simplifies installation but also enhances the reliability of your connectivity solutions, ensuring operational excellence in critical applications. With compliance to stringent industry standards, it upholds the necessary regulatory requirements while catering to a versatile range of uses within the field of industrial Ethernet accessories.
Offers exceptional IP65 and IP67 ratings for superior moisture and dust protection
Facilitates easy installation with user-friendly mounting capabilities
Constructed to enhance the reliability of connector systems in tough environments
Compatible with a range of connector hardware for versatile applications
Backed by compliance with EU RoHS, EU ELV, and China RoHS directives for sustainable use
Secures a mounting function that supports various industrial connectivity needs
Designed specifically for seamless integration in industrial Ethernet solutions
Facilitates easy installation with user-friendly mounting capabilities
Constructed to enhance the reliability of connector systems in tough environments
Compatible with a range of connector hardware for versatile applications
Backed by compliance with EU RoHS, EU ELV, and China RoHS directives for sustainable use
Secures a mounting function that supports various industrial connectivity needs
Designed specifically for seamless integration in industrial Ethernet solutions