TE Connectivity, FAKRA RF Connector Assembly for use with Automotive Connectors
- RS Stock No.:
- 478-266
- Distrelec Article No.:
- 304-65-273
- Mfr. Part No.:
- 5-2287903-7
- Brand:
- TE Connectivity
Subtotal (1 reel of 390 units)*
£955.57
(exc. VAT)
£1,146.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £955.57 | £2.45 |
*price indicative
- RS Stock No.:
- 478-266
- Distrelec Article No.:
- 304-65-273
- Mfr. Part No.:
- 5-2287903-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Connectors | |
Accessory Type | Connector Assembly | |
Series | FAKRA RF | |
Terminal Size | 0.51mm | |
Body Orientation | Straight | |
Number of Contacts | 1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connectors | ||
Accessory Type Connector Assembly | ||
Series FAKRA RF | ||
Terminal Size 0.51mm | ||
Body Orientation Straight | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Wire-to-board connector is expertly designed for edge mounting in applications requiring high reliability and performance. It features a single position layout, making it ideal for compact deployments where space is at a premium. Engineered from durable materials, this connector operates seamlessly within a temperature range of -40 to 105 °C, ensuring stable performance across diverse environments. With its integration in the FAKRA RF Connector System, it caters specifically to data connectivity headers, making it a prime choice for automotive and other demanding electrical applications. Its thoughtful design includes provisions for solid PCB retention and a robust mating retention mechanism, granting users peace of mind while maintaining excellent signal integrity.
Designed with front mount style, facilitating easy installation
PCB mount retention is assured with solder tail technology for stable connections
Features a compact design to optimise space in electronic assemblies
Operating voltage capacity of up to 800 VAC for high-performance functionality
Packaging method involves a reel for efficient handling and inventory management
Compliant with multiple directives ensuring regulatory safety and environmental friendliness
PCB mount retention is assured with solder tail technology for stable connections
Features a compact design to optimise space in electronic assemblies
Operating voltage capacity of up to 800 VAC for high-performance functionality
Packaging method involves a reel for efficient handling and inventory management
Compliant with multiple directives ensuring regulatory safety and environmental friendliness