TE Connectivity, FAKRA RF Male Connector Assembly for use with Automotive Connectors
- RS Stock No.:
- 478-265
- Distrelec Article No.:
- 304-65-271
- Mfr. Part No.:
- 5-2287903-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 390 units)*
£955.57
(exc. VAT)
£1,146.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £955.57 | £2.45 |
*price indicative
- RS Stock No.:
- 478-265
- Distrelec Article No.:
- 304-65-271
- Mfr. Part No.:
- 5-2287903-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Connectors | |
| Accessory Type | Connector Assembly | |
| Series | FAKRA RF | |
| Terminal Size | 0.51mm | |
| Body Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 1 | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connectors | ||
Accessory Type Connector Assembly | ||
Series FAKRA RF | ||
Terminal Size 0.51mm | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Wire-to-board connector is designed for reliable performance in demanding applications. With its edge-mounted configuration and robust D code, it provides an excellent solution for signal integrity and connectivity. Operating efficiently within a temperature range of -40 to 105 °C, this component is particularly well-suited for the automotive sector, ensuring durability and reliability in varied environments. The FAKRA RF Connector System enhances data transmission, making it ideal for connectivity headers where space is at a premium. Its thoughtful design, featuring solder tail retention, guarantees secure PCB attachment, thus minimising the risk of failure in critical applications.
Optimised for edge mounting to save space on printed circuit boards
Supports high-frequency applications, reducing signal loss
Designed for easy integration into automotive systems
Offers enhanced durability with solder tail type retention
Utilises a claret violet housing colour for easy identification
Features gold plating on contacts for improved conductivity and corrosion resistance
A sealed design option is available for enhanced reliability in harsh conditions
Supports high-frequency applications, reducing signal loss
Designed for easy integration into automotive systems
Offers enhanced durability with solder tail type retention
Utilises a claret violet housing colour for easy identification
Features gold plating on contacts for improved conductivity and corrosion resistance
A sealed design option is available for enhanced reliability in harsh conditions
