TE Connectivity, Micro MATE-N-LOK Right Angle 10 Way PCB Mount Header for use with Wire To Board Systems
- RS Stock No.:
- 477-068
- Mfr. Part No.:
- 4-794628-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 150 units)*
£305.58
(exc. VAT)
£366.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £305.58 | £2.037 |
*price indicative
- RS Stock No.:
- 477-068
- Mfr. Part No.:
- 4-794628-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Wire To Board Systems | |
Accessory Type | PCB Mount Header | |
Series | Micro MATE-N-LOK | |
Terminal Size | 0.64mm | |
Body Orientation | Right Angle | |
Number of Contacts | 10 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Wire To Board Systems | ||
Accessory Type PCB Mount Header | ||
Series Micro MATE-N-LOK | ||
Terminal Size 0.64mm | ||
Body Orientation Right Angle | ||
Number of Contacts 10 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a robust solution for wire-to-board applications, designed for seamless integration into your electronic projects. With its right-angle orientation and fully shrouded design, it provides excellent durability while ensuring a strong connection. The connector features a 10-position layout with a compact 3 mm centreline, making it ideal for high-density environments. Constructed from high-temperature nylon, it withstands varying demands of operational temperatures, providing reliability in diverse applications. The Micro MATE-N-LOK series ensures superior performance with gold-plated contact surfaces, enhancing conductivity and minimising connection loss. This connector is perfectly suited for PCB installations, offering not only functional excellence but also ease of assembly in your devices.
Right-angle design simplifies space management within enclosures
Fully shrouded protection ensures safety against contact damage
Gold plating enhances corrosion resistance and improves signal integrity
Specifically crafted for a 10-position configuration to maximise efficiency
Mating alignment features facilitate accurate connections during assembly
Low halogen materials contribute to environmentally friendly practices
Constructed for surface mount applications to streamline production processes
Compatible with a variety of PCB thicknesses for flexible usage
Rated for high operating temperatures, ensuring functional stability in extreme conditions
Fully shrouded protection ensures safety against contact damage
Gold plating enhances corrosion resistance and improves signal integrity
Specifically crafted for a 10-position configuration to maximise efficiency
Mating alignment features facilitate accurate connections during assembly
Low halogen materials contribute to environmentally friendly practices
Constructed for surface mount applications to streamline production processes
Compatible with a variety of PCB thicknesses for flexible usage
Rated for high operating temperatures, ensuring functional stability in extreme conditions