TE Connectivity, 3-1924939-5, 3-192 Female 96 Way Housing For Female Terminals for use with Automotive Housings

Subtotal (1 tray of 15 units)*

£169.72

(exc. VAT)

£203.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£169.72£11.315

*price indicative

RS Stock No.:
476-900
Mfr. Part No.:
3-1924939-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing For Female Terminals

For Use With

Automotive Housings

Series

3-192

Terminal Size

1.2mm

Gender

Female

Number of Contacts

96

Series Number

3-1924939-5

COO (Country of Origin):
MX
The TE Connectivity Plug assembly from the get .64 connector system is designed with precision engineering to deliver exceptional performance in automotive applications. Combining a robust housing with a sleek rectangular shape, this connector effectively supports high-density wiring requirements while ensuring secure and reliable connections. The innovative design incorporates a cable exit angle of 90°, making installation efficient while accommodating various space constraints. Further, the connector features a mix of hybrid elements, making it versatile for a multitude of uses. With an impressive capacity of 96 positions across four rows, this product meets the demands of modern automotive connectivity with ease and resilience.

Engineered for optimal performance in automotive environments
Housing is designed for female terminals enhancing usability
Mating alignment features ensure quick and accurate connections
Strain relief capability enhances durability in challenging conditions
Sealable design provides additional protection against environmental factors
Body colour is black allowing for discreet integration into automotive designs
Cable mount configuration supports versatility in installation
Compliant with various regulations ensuring peace of mind for users
Offers serviceability making maintenance straightforward