TE Connectivity, 284858-1, 28485 Male 12 Way Housing For Male Terminals for use with Automotive Housings
- RS Stock No.:
- 476-764
- Mfr. Part No.:
- 284858-1
- Brand:
- TE Connectivity
Subtotal (1 box of 300 units)*
£152.78
(exc. VAT)
£183.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £152.78 | £0.509 |
*price indicative
- RS Stock No.:
- 476-764
- Mfr. Part No.:
- 284858-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Housings | |
Accessory Type | Housing For Male Terminals | |
Series | 28485 | |
Terminal Size | 1.5 mm, 2.8 mm | |
Gender | Male | |
Number of Contacts | 12 | |
Series Number | 284858-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Male Terminals | ||
Series 28485 | ||
Terminal Size 1.5 mm, 2.8 mm | ||
Gender Male | ||
Number of Contacts 12 | ||
Series Number 284858-1 | ||
- COO (Country of Origin):
- IT
The TE Connectivity 12 Position Housing connector is engineered for seamless integration in wire-to-wire applications, making it an ideal choice for automotive and power hybrid environments. With a robust design crafted to accommodate male terminals, this product promises reliable connections and exceptional performance. The housing is built to withstand operational rigours, featuring a compact 4.2 mm pitch that ensures efficiency without compromising on space. Its black finish not only adds aesthetic value but also contributes to its durability, making it suitable for various applications. Whether used in automotive systems or for power management, this connector achieves a perfect balance of functionality and reliability, serving as a critical component in modern wiring solutions.
Designed for wire to wire connectivity to enhance electrical flow
Rectangular shape optimises space while maintaining structural integrity
Integrated primary locking feature ensures secure connections
High quality housing material provides resilience against environmental factors
Mixed and hybrid connector capability accommodates diverse applications
Polarising rib alignment guarantees correct mating every time
Low halogen content meets environmental protection standards
Serviceable design allows for easy maintenance and upgrades
Rectangular shape optimises space while maintaining structural integrity
Integrated primary locking feature ensures secure connections
High quality housing material provides resilience against environmental factors
Mixed and hybrid connector capability accommodates diverse applications
Polarising rib alignment guarantees correct mating every time
Low halogen content meets environmental protection standards
Serviceable design allows for easy maintenance and upgrades