TE Connectivity, 1-967621-2, 1-967 Vertical Female 9 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 476-045
- Mfr. Part No.:
- 1-967621-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£145.92
(exc. VAT)
£175.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £145.92 | £0.73 |
*price indicative
- RS Stock No.:
- 476-045
- Mfr. Part No.:
- 1-967621-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Housings | |
Accessory Type | Housing For Female Terminals | |
Series | 1-967 | |
Terminal Size | 2.8mm | |
Body Orientation | Vertical | |
Gender | Female | |
Number of Contacts | 9 | |
Series Number | 1-967621-2 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Female Terminals | ||
Series 1-967 | ||
Terminal Size 2.8mm | ||
Body Orientation Vertical | ||
Gender Female | ||
Number of Contacts 9 | ||
Series Number 1-967621-2 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Junior Power Timer is an advanced connector housing designed specifically for female terminals, enabling reliable wire-to-wire connections. With its 9-position layout and a compact centreline of 5 mm, this housing is engineered for optimum performance in automotive applications. The product distinguishes itself with its striking blue colour and robust PBT GF body material, ensuring durability in demanding environments. Whether you're working with signal circuits or automotive connections, this housing offers a secure, user-friendly solution that simplifies installation and enhances reliability. Optimised for alignment and compatibility, the Junior Power Timer connector meets rigorous industry standards and complies with relevant regulations, making it a top choice for professionals seeking quality and performance.
Optimized for wire-to-wire applications, ensuring versatility in various setups
Polarised mating alignment for simple installation and error reduction
Robust body material enhances durability and resistance to mechanical stresses
Active status indicates reliability and readiness for immediate use
9-position configuration supports complex interconnections without compromising space
Designed with a primary locking feature for secure terminal engagement
Compliant with major EU directives, assuring environmental safety and regulation adherence
Polarised mating alignment for simple installation and error reduction
Robust body material enhances durability and resistance to mechanical stresses
Active status indicates reliability and readiness for immediate use
9-position configuration supports complex interconnections without compromising space
Designed with a primary locking feature for secure terminal engagement
Compliant with major EU directives, assuring environmental safety and regulation adherence