TE Connectivity, 2-967325-3, 2-967 Female 2 Way Housing For Female Terminals for use with Automotive Housings

Subtotal (1 pack of 85 units)*

£142.75

(exc. VAT)

£171.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£142.75£1.679

*price indicative

RS Stock No.:
475-804
Mfr. Part No.:
2-967325-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing For Female Terminals

For Use With

Automotive Housings

Series

2-967

Terminal Size

2.5mm

Gender

Female

Number of Contacts

2

Series Number

2-967325-3

COO (Country of Origin):
HU
The TE Connectivity Housing for female terminals is an expertly designed component ideal for wire-to-wire connections. This 4-position connector ensures reliable performance with a .276-inch centreline, enhancing flexibility in automotive applications. Constructed for durability, it withstands temperatures from -40 to 120 °C, making it suitable for a range of environments. The sealable design guarantees protection against moisture and contaminants, extending the lifespan of connections. With a key position of 2, this housing assures a secure fit, preventing accidental disconnections. Perfect for automotive and industrial systems, this product is a cornerstone for any reliable wiring assembly.

Sealable design enhances protection against environmental factors
Constructed to operate effectively across a broad temperature range
Compatible with various mating pin diameters for versatile usage
Features primary locking for increased terminal security
Designed with ease of installation in mind, reducing assembly time
Low halogen content demonstrates environmental responsibility
Meets industry standards for quality and safety in automotive applications