TE Connectivity, 1-2141154-2, 1-2141154-2 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- RS Stock No.:
- 475-275
- Mfr. Part No.:
- 1-2141154-2
- Brand:
- TE Connectivity
Subtotal (1 box of 5 units)*
£294.57
(exc. VAT)
£353.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £294.57 | £58.914 |
*price indicative
- RS Stock No.:
- 475-275
- Mfr. Part No.:
- 1-2141154-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Automotive Housings | |
For Use With | Wire-to-Board, Wire-to-Wire | |
Series | 1-2141154-2 | |
Terminal Size | 2.8mm | |
Body Orientation | Straight | |
Gender | Female | |
Number of Contacts | 11 | |
Series Number | 1-2141154-2 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Automotive Housings | ||
For Use With Wire-to-Board, Wire-to-Wire | ||
Series 1-2141154-2 | ||
Terminal Size 2.8mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 11 | ||
Series Number 1-2141154-2 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Combination Line Connector is an essential connector solution designed for high-voltage applications. With a focus on reliability and performance, this assembly is engineered to ensure optimal connectivity while maintaining robust sealing capabilities. Its compact design and innovative engineering allow for seamless integration into various electronic systems, making it a preferred choice for professionals in the industry. This product not only adheres to stringent compliance standards but also promotes ease of installation, thereby enhancing overall efficiency in assembly processes.
Designed for high-voltage applications to ensure effective performance
Compact form factor enhances integration possibilities in tight spaces
Sealed construction delivers protection against environmental factors
Meets compliance standards to support regulatory requirements
Facilitates easy installation, effectively reducing assembly time
Compatible with a range of other TE parts for versatile applications
Durable design assures long-lasting reliability in various conditions
Compact form factor enhances integration possibilities in tight spaces
Sealed construction delivers protection against environmental factors
Meets compliance standards to support regulatory requirements
Facilitates easy installation, effectively reducing assembly time
Compatible with a range of other TE parts for versatile applications
Durable design assures long-lasting reliability in various conditions