TE Connectivity, AMP Male 6 Way Housing For Male Terminals for use with Wire To Board
- RS Stock No.:
- 475-032
- Mfr. Part No.:
- 1-965641-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 150 units)*
£229.18
(exc. VAT)
£275.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £229.18 | £1.528 |
*price indicative
- RS Stock No.:
- 475-032
- Mfr. Part No.:
- 1-965641-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Housing For Male Terminals | |
For Use With | Wire To Board | |
Series | AMP | |
Terminal Size | 2.8mm | |
Body Orientation | Straight | |
Gender | Male | |
Number of Contacts | 6 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Male Terminals | ||
For Use With Wire To Board | ||
Series AMP | ||
Terminal Size 2.8mm | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- HU
The TE Connectivity 6 Position Housing from the Timer Connector System is an essential component designed for seamless integration in automotive applications. This component excels in facilitating connections for male terminals in both wire-to-board and wire-to-wire configurations. With a robust construction tailored for demanding environments, the housing is engineered to withstand operational challenges while maintaining superior performance. Its striking green colour not only enhances visual identification but also signifies quality and reliability. Ideal for use in applications requiring precision and durability, this connector housing promises efficient electrical connectivity and a user-friendly installation experience.
Designed to accommodate a six-position configuration for versatile applications
Constructed from high-quality PA GF material for enhanced strength and durability
Features a 2.8 mm mating tab width, ensuring compatibility with a variety of terminal types
Configured for a reliable keying mechanism that supports secure mating alignment
Operates effectively within a wide temperature range, catering to diverse environmental conditions
Utilises a rectangular shape that allows for efficient spatial arrangements in automotive setups
Offers a reliable integrated locking feature for maintaining connection integrity under vibration
Non-sealable design ensures straightforward assembly and disassembly processes
Successfully meets compliance standards for various environmental regulations
Supports both cable mount and free-hanging mounting types for installation flexibility
Constructed from high-quality PA GF material for enhanced strength and durability
Features a 2.8 mm mating tab width, ensuring compatibility with a variety of terminal types
Configured for a reliable keying mechanism that supports secure mating alignment
Operates effectively within a wide temperature range, catering to diverse environmental conditions
Utilises a rectangular shape that allows for efficient spatial arrangements in automotive setups
Offers a reliable integrated locking feature for maintaining connection integrity under vibration
Non-sealable design ensures straightforward assembly and disassembly processes
Successfully meets compliance standards for various environmental regulations
Supports both cable mount and free-hanging mounting types for installation flexibility