TE Connectivity, AMP Female 4 Way Housing For Female Terminals for use with Female Terminals
- RS Stock No.:
- 473-270
- Mfr. Part No.:
- 184392-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 75 units)*
£141.43
(exc. VAT)
£169.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £141.43 | £1.886 |
*price indicative
- RS Stock No.:
- 473-270
- Mfr. Part No.:
- 184392-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Female Terminals | |
Accessory Type | Housing For Female Terminals | |
Series | AMP | |
Body Orientation | Straight | |
Gender | Female | |
Number of Contacts | 4 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Female Terminals | ||
Accessory Type Housing For Female Terminals | ||
Series AMP | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- US
The TE Connectivity sealed sensor connector SSC system is an advanced solution designed for female terminal applications, providing remarkable versatility for wire-to-board, wire-to-device, and wire-to-wire connectivity. Tailored to meet the demands of automotive and industrial environments, this compact housing solution offers robust performance under a variety of conditions. Its innovative design features a 4-position configuration, ensuring reliable connections, while the black PBT GF housing material guarantees durability and resistance to harsh elements. This product not only excels in functionality but also complies with stringent industry standards, making it an ideal choice for cutting-edge sensor connectivity needs.
Sealable housing enhances moisture protection
Rectangular connector shape supports efficient space management
Integrated primary locking feature ensures secure connections
180° cable exit angle allows for flexible installation
Compatible with a range of wire systems for increased versatility
Keyed mating alignment aids in preventing mismatched connections
Low halogen content promotes safety and environmental compliance
Serviceable design allows for easier maintenance and repairs
Rectangular connector shape supports efficient space management
Integrated primary locking feature ensures secure connections
180° cable exit angle allows for flexible installation
Compatible with a range of wire systems for increased versatility
Keyed mating alignment aids in preventing mismatched connections
Low halogen content promotes safety and environmental compliance
Serviceable design allows for easier maintenance and repairs