TE Connectivity, AMP Signal Double Lock 14 Way Double Lock Plate for use with Connector

Subtotal (1 bag of 800 units)*

£220.68

(exc. VAT)

£264.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£220.68£0.276

*price indicative

RS Stock No.:
473-132
Mfr. Part No.:
1746076-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Connector

Accessory Type

Double Lock Plate

Series

AMP Signal Double Lock

Body Orientation

Straight

Number of Contacts

14

COO (Country of Origin):
CN
The TE Connectivity double lock plate is an essential component engineered for enhanced connectivity and performance in various applications. Designed with precision, this product offers reliable latching, locking, and retention capabilities, making it ideal for environments with a diverse range of operational parameters. Crafted from high-quality nylon 6/6 GF, it boasts a natural finish that complements its robust functionality. This accessory accommodates 14 positions, ensuring compatibility with a variety of connectors. With its temperature resilience ranging from -40 to 105 °C, the double lock plate is well-suited for demanding conditions, providing lasting durability and performance. Its thoughtful design and construction make it a trusted choice for professionals seeking safety and reliability in their electrical connections.

Manufactured from durable nylon 6/6 GF for superior strength and longevity
Specialised for latching and locking to ensure secure connections
Available in a versatile natural colour that blends seamlessly in various applications
Optimised for up to 14 positional alignments, facilitating compatibility with multiple connector types
Engineered to withstand extreme temperature variations, ensuring consistent performance
Packaged in bags of 400, providing convenient storage and usage for large projects
Compliant with EU RoHS and ELV directives, reinforcing commitment to safety and environmental standards