TE Connectivity, 17035 Male 2 Way Housing for use with Connector
- RS Stock No.:
- 471-467
- Mfr. Part No.:
- 1-1703532-1
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
£162.43
(exc. VAT)
£194.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £162.43 | £0.812 |
*price indicative
- RS Stock No.:
- 471-467
- Mfr. Part No.:
- 1-1703532-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Connector | |
Accessory Type | Housing | |
Series | 17035 | |
Terminal Size | 5.8mm | |
Gender | Male | |
Number of Contacts | 2 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Connector | ||
Accessory Type Housing | ||
Series 17035 | ||
Terminal Size 5.8mm | ||
Gender Male | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- HU
The TE Connectivity 2 Position Housing is an innovative solution designed for male terminals, ensuring reliable wire-to-wire connections within power applications. Ideal for use in automotive settings, this robust housing provides a secure and efficient platform for electrical connectivity, facilitating a seamless integration with other components. Featuring a black finish and constructed from durable materials, it maintains optimal performance under varying environmental conditions. With its precision engineering, this housing supports a well-defined mating tab width, enhancing the reliability of the connection and ensuring user satisfaction in demanding applications.
Rectangular shape optimises space efficiency in installations
Designed for use with a keying mechanism to ensure proper alignment
Cable mounting method allows flexible installation options
Strain relief features enhance the durability of cable connections
IPX9K rating guarantees protection against high pressure water jets
Low halogen content promotes compliance with environmental regulations
Serviceable design allows for easy maintenance and repair as needed
Supports high current ratings making it suitable for power applications
Designed for use with a keying mechanism to ensure proper alignment
Cable mounting method allows flexible installation options
Strain relief features enhance the durability of cable connections
IPX9K rating guarantees protection against high pressure water jets
Low halogen content promotes compliance with environmental regulations
Serviceable design allows for easy maintenance and repair as needed
Supports high current ratings making it suitable for power applications