TE Connectivity, AMP Female Housing For Female Terminals for use with Automotive Connector
- RS Stock No.:
- 471-319
- Mfr. Part No.:
- 1612275-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£164.63
(exc. VAT)
£197.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £164.63 | £8.232 |
*price indicative
- RS Stock No.:
- 471-319
- Mfr. Part No.:
- 1612275-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Housing For Female Terminals | |
For Use With | Automotive Connector | |
Series | AMP | |
Body Orientation | Straight | |
Gender | Female | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Female Terminals | ||
For Use With Automotive Connector | ||
Series AMP | ||
Body Orientation Straight | ||
Gender Female | ||
- COO (Country of Origin):
- JP
The TE Connectivity connector housing is designed specifically for applications requiring robust connectivity solutions. Featuring a durable design, it supports both wire-to-board and wire-to-device configurations, ensuring flexibility in various automotive environments. Engineered for performance, the housing accommodates 126 positions, allowing for efficient space utilisation without compromising on functionality. With integrated polarisation features and a sealable design, this product enhances the reliability of electrical connections, especially in demanding conditions. Its compatibility with a range of hybrid connectors further broadens its applicability, making it an ideal choice for modern automotive systems.
Accommodates a significant number of positions, promoting efficient space management
Supports both wire-to-board and wire-to-device configurations for versatile connectivity options
Features integrated polarisation for reliable alignment during installation
Designed to withstand extreme temperatures, ensuring performance stability in various environments
Constructed from high-quality materials to enhance durability and longevity
Allows for secure sealing, protecting connections from environmental factors
Optimised for compatibility with a wide range of hybrid connectors, providing greater versatility
Supports both wire-to-board and wire-to-device configurations for versatile connectivity options
Features integrated polarisation for reliable alignment during installation
Designed to withstand extreme temperatures, ensuring performance stability in various environments
Constructed from high-quality materials to enhance durability and longevity
Allows for secure sealing, protecting connections from environmental factors
Optimised for compatibility with a wide range of hybrid connectors, providing greater versatility