TE Connectivity, AMPSEAL 16 PIN 12 Way Housing Cap for use with Wire And Cable
- RS Stock No.:
- 471-224
- Mfr. Part No.:
- 1717934-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 30 units)*
£139.58
(exc. VAT)
£167.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £139.58 | £4.653 |
*price indicative
- RS Stock No.:
- 471-224
- Mfr. Part No.:
- 1717934-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Wire And Cable | |
Accessory Type | Housing Cap | |
Series | AMPSEAL 16 | |
Terminal Size | 1.5mm | |
Body Orientation | Straight | |
Gender | PIN | |
Number of Contacts | 12 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Wire And Cable | ||
Accessory Type Housing Cap | ||
Series AMPSEAL 16 | ||
Terminal Size 1.5mm | ||
Body Orientation Straight | ||
Gender PIN | ||
Number of Contacts 12 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 12 Position Housing, Cap, Wire-to-Wire connector is designed to meet the demanding requirements of automotive applications. This connector not only ensures reliable connectivity but also offers a robust housing that can withstand environmental challenges. With a 4.5 mm centreline pitch and capability to seal, it is well-suited for use in areas where moisture and dirt can impede performance. The thoughtful design incorporates a primary locking feature integrated into the housing, which enhances security during operation. This connector is also crafted from durable materials, ensuring longevity and durability over time, making it an excellent choice for professionals seeking dependable electrical connections across a range of automotive applications.
Sealable design for enhanced protection against environmental factors
Integrated primary locking feature ensures secure connections
Rectangular connector shape maximises space efficiency
Cable mount design allows for free-hanging applications
Constructed from PBT GF15 housing material for durability
180° cable exit angle facilitates versatile installation options
Contact position assurance feature guarantees accurate alignment
Housings are compliant with EU RoHS and ELV directives
Suitable for a wide operating temperature range from -40 to 125 °C
Meets IP67 rating for ingress protection against dust and water
Integrated primary locking feature ensures secure connections
Rectangular connector shape maximises space efficiency
Cable mount design allows for free-hanging applications
Constructed from PBT GF15 housing material for durability
180° cable exit angle facilitates versatile installation options
Contact position assurance feature guarantees accurate alignment
Housings are compliant with EU RoHS and ELV directives
Suitable for a wide operating temperature range from -40 to 125 °C
Meets IP67 rating for ingress protection against dust and water