TE Connectivity, 2324086-1, 23240 Male Plug for use with Automotive Housings

Subtotal (1 box of 4 units)*

£162.03

(exc. VAT)

£194.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£162.03£40.508

*price indicative

RS Stock No.:
470-947
Distrelec Article No.:
304-65-084
Mfr. Part No.:
2324086-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Plug

For Use With

Automotive Housings

Series

23240

Terminal Size

8mm

Gender

Male

Number of Contacts

1

Series Number

2324086-1

COO (Country of Origin):
CN
The TE Connectivity 1 Position Housing is designed to provide a reliable and efficient solution for wire-to-panel and wire-to-wire connections. Engineered with a sealable construction, the product ensures enhanced protection against environmental factors, making it ideal for demanding automotive applications. The vibrant orange color adds a visual cue for easy identification while maintaining robust performance under varying conditions. Facilitated by its cable mount design, this product supports free-hanging installations without compromising durability. Perfect for those requiring high-quality connectors, this housing is optimized to meet the stringent demands of power applications.

Offers a current rating of 200 A, ensuring robust power handling
Sealable design provides enhanced protection from moisture and contaminants
Features a cable exit angle of 180° for flexible installation options
Constructed from durable PA 66 GF material for longevity
IP6K7 and IP6K9K ratings ensure resilience against dust and water ingress