TE Connectivity, 2-1418637-5, MQS Vertical 13 Way PCB Mount Header
- RS Stock No.:
- 470-524
- Distrelec Article No.:
- 304-53-752
- Mfr. Part No.:
- 2-1418637-5
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£160.15
(exc. VAT)
£192.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £160.15 | £10.677 |
*price indicative
- RS Stock No.:
- 470-524
- Distrelec Article No.:
- 304-53-752
- Mfr. Part No.:
- 2-1418637-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | PCB Mount Header | |
Series | MQS | |
Terminal Size | 0.63mm | |
Body Orientation | Vertical | |
Number of Contacts | 13 | |
Series Number | 2-1418637-5 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type PCB Mount Header | ||
Series MQS | ||
Terminal Size 0.63mm | ||
Body Orientation Vertical | ||
Number of Contacts 13 | ||
Series Number 2-1418637-5 | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB Mount Header is expertly designed for vertical orientation in wire-to-board applications, ensuring robust connectivity for critical electronic systems. With 13 precision-engineered positions arranged in three rows, this fully shrouded connector facilitates secure connections and optimised signal integrity. Built with a green housing and tin-plated contacts, it not only meets aesthetic standards but also enhances durability and performance in various operating environments. This connector is an ideal solution for manufacturers seeking high reliability and ease of integration into their PCBs, providing a dependable interface for signal transmission.
Connector shape is optimised for seamless integration into diverse circuit designs
The locking interface ensures a secure and reliable mating connection
Designed to withstand a wide operating temperature range, ensuring versatility in applications
Constructed without mounting holes, simplifying PCB design without compromising functionality
Available in a loose piece packaging method for flexible ordering and inventory management
Constructed with low halogen materials to support eco-friendly manufacturing practices
Compatible with a range of TE part numbers for convenient sourcing of compatible components
The locking interface ensures a secure and reliable mating connection
Designed to withstand a wide operating temperature range, ensuring versatility in applications
Constructed without mounting holes, simplifying PCB design without compromising functionality
Available in a loose piece packaging method for flexible ordering and inventory management
Constructed with low halogen materials to support eco-friendly manufacturing practices
Compatible with a range of TE part numbers for convenient sourcing of compatible components