TE Connectivity, 1-1670921-1, 1-167 Female 5 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 470-066
- Distrelec Article No.:
- 304-51-354
- Mfr. Part No.:
- 1-1670921-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 65 units)*
£148.52
(exc. VAT)
£178.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £148.52 | £2.285 |
*price indicative
- RS Stock No.:
- 470-066
- Distrelec Article No.:
- 304-51-354
- Mfr. Part No.:
- 1-1670921-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Housings | |
Accessory Type | Housing For Female Terminals | |
Series | 1-167 | |
Terminal Size | 1.2mm | |
Gender | Female | |
Number of Contacts | 5 | |
Series Number | 1-1670921-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Female Terminals | ||
Series 1-167 | ||
Terminal Size 1.2mm | ||
Gender Female | ||
Number of Contacts 5 | ||
Series Number 1-1670921-1 | ||
- COO (Country of Origin):
- HU
The TE Connectivity Connector housing is a pivotal component in the interconnection system, designed specifically for female terminals in diverse applications including wire-to-board, wire-to-device, and wire-to-wire configurations. Its streamlined design not only ensures seamless connectivity but also guarantees reliable performance in automotive settings. The housing accommodates five positions, positioned on a 4 mm centreline, facilitating efficient wiring and space optimisation. With a robust body material and a cable exit angle that enhances installation flexibility, this housing is built to withstand harsh conditions while delivering consistent electrical performance. Emphasising both functionality and durability, this connector housing is an ideal solution for automotive connector needs.
Designed for versatility in wire-to-board and device applications
Constructed with durable PA GF body material for long-lasting reliability
Incorporates a primary locking feature on the terminal for secure connections
Offers a compact 5-position configuration to optimise space
Sealable design enhances environmental tolerance for challenging conditions
Features terminal position assurance for accurate alignment and placement
Supports a broad operating temperature range, making it suitable for various environments
Constructed with durable PA GF body material for long-lasting reliability
Incorporates a primary locking feature on the terminal for secure connections
Offers a compact 5-position configuration to optimise space
Sealable design enhances environmental tolerance for challenging conditions
Features terminal position assurance for accurate alignment and placement
Supports a broad operating temperature range, making it suitable for various environments