TE Connectivity, AMP Male Housing For Male Terminals for use with Wire And Cable

Subtotal (1 bag of 100 units)*

£144.53

(exc. VAT)

£173.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£144.53£1.445

*price indicative

RS Stock No.:
469-523
Distrelec Article No.:
304-51-477
Mfr. Part No.:
1-967627-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing For Male Terminals

For Use With

Wire And Cable

Series

AMP

Terminal Size

2.8mm

Body Orientation

Straight

Gender

Male

Number of Contacts

1

COO (Country of Origin):
CH
The TE Connectivity 12 Position Housing is an innovative solution designed for male terminals in wire-to-wire applications. Engineered with a 5 mm centreline, this housing offers superior reliability and performance in power and automotive connector systems. Its distinctive yellow colour not only enhances visibility but also aids in organisation within complex wiring systems. Featuring a robust construction from PA GF material, the housing is built to withstand demanding environments, ensuring longevity and durability. Whether used in timers or other high-performance applications, this housing provides an efficient means of securing connections while optimising space requirements. The highly effective design includes an integrated primary locking feature, ensuring that connections remain stable and secure even under challenging conditions. Ideal for professional and industrial settings, the housing simplifies the installation process while maintaining optimal functionality.

Designed specifically for male terminals in automotive applications
Offers a reliable and effective locking mechanism for secure connectivity
Compact design optimises space without compromising performance
High-temperature resistance caters to demanding operational environments
Yellow colour enhances visibility for easier identification and installation
Compatible with a variety of terminal sizes, ensuring versatile use
Cable mount configuration allows for flexible installation options
Low halogen composition promotes safer environmental compliance