TE Connectivity, 9-1452415-9, 9-145 Female 58 Way Housing For Female Terminals for use with Automotive Housings

Subtotal (1 pack of 30 units)*

£153.62

(exc. VAT)

£184.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£153.62£5.121

*price indicative

RS Stock No.:
469-170
Distrelec Article No.:
304-52-196
Mfr. Part No.:
9-1452415-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing For Female Terminals

For Use With

Automotive Housings

Series

9-145

Terminal Size

1.2 mm, 2.8 mm

Gender

Female

Number of Contacts

58

Series Number

9-1452415-9

COO (Country of Origin):
CZ
The TE Connectivity Interconnection System offers a reliable housing solution for female terminals, designed for seamless wire-to-device and wire-to-board applications. Crafted with precision engineering, this innovative product accommodates high-density connections with up to 58 positions and is suitable for diverse automotive and industrial environments. The connector housing features advanced materials to ensure durability and performance in demanding conditions. With its versatile design, it is suitable for a variety of configurations, making it an ideal choice for engineers seeking dependable connectivity solutions.

Engineered for high-density connections in various applications
Designed to withstand a broad range of operating temperatures
Integrated locking feature enhances connection security
Sealable design protects against environmental factors
Ultra-low halogen content ensures compliance with modern safety standards
Features strain relief to enhance cable integrity
Compliant with EU RoHS and REACH regulations for environmental safety
Support for both wire-to-board and wire-to-device configurations