TE Connectivity, 3-1703808-1, 3-170 Male 4 Way Housing For Male Terminals for use with Automotive Housings
- RS Stock No.:
- 469-144
- Distrelec Article No.:
- 304-51-897
- Mfr. Part No.:
- 3-1703808-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 75 units)*
£144.53
(exc. VAT)
£173.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £144.53 | £1.927 |
*price indicative
- RS Stock No.:
- 469-144
- Distrelec Article No.:
- 304-51-897
- Mfr. Part No.:
- 3-1703808-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Housings | |
Accessory Type | Housing For Male Terminals | |
Series | 3-170 | |
Terminal Size | 2.8mm | |
Gender | Male | |
Number of Contacts | 4 | |
Series Number | 3-1703808-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Male Terminals | ||
Series 3-170 | ||
Terminal Size 2.8mm | ||
Gender Male | ||
Number of Contacts 4 | ||
Series Number 3-1703808-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy-duty sealed connector series is expertly designed for reliable performance in demanding environments. Engineered with precision, it caters to wire-to-wire connections and is particularly suitable for automotive applications. The connector housing is equipped with a robust locking mechanism and is fully sealable, ensuring protection against contaminants and moisture. With a thoughtful design that prioritises functionality, it supports efficient signal transmission while accommodating various mounting requirements. Crafted from high-quality materials, this connector not only meets stringent industry standards but also provides long-lasting durability even under extreme conditions. From its compact size to its adaptable configuration, this connector represents a reliable solution for enhancing electrical connections wherever needed.
Robust construction guarantees durability under intense conditions
Sealed design ensures protection against dust and moisture
Compatible with a variety of mating connectors for versatile use
Engineered for efficient and secure wire-to-wire connections
Facilitates easy installation with a panel mount design
Lightweight yet strong, providing excellent strain relief
Capable of handling high current requirements effectively
Supports a wide operating temperature range for diverse applications
Complies with rigorous industry safety and environmental standards
Sealed design ensures protection against dust and moisture
Compatible with a variety of mating connectors for versatile use
Engineered for efficient and secure wire-to-wire connections
Facilitates easy installation with a panel mount design
Lightweight yet strong, providing excellent strain relief
Capable of handling high current requirements effectively
Supports a wide operating temperature range for diverse applications
Complies with rigorous industry safety and environmental standards