TE Connectivity, 2120432-3, 21204 Horizontal Crimp Sleeve for use with Connector Strain Relief
- RS Stock No.:
- 469-063
- Distrelec Article No.:
- 304-58-427
- Mfr. Part No.:
- 2120432-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£141.01
(exc. VAT)
£169.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £141.01 | £4.70 |
*price indicative
- RS Stock No.:
- 469-063
- Distrelec Article No.:
- 304-58-427
- Mfr. Part No.:
- 2120432-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Crimp Sleeve | |
| For Use With | Connector Strain Relief | |
| Series | 21204 | |
| Body Orientation | Horizontal | |
| Series Number | 2120432-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Crimp Sleeve | ||
For Use With Connector Strain Relief | ||
Series 21204 | ||
Body Orientation Horizontal | ||
Series Number 2120432-3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Crimp sleeve is engineered for top-tier performance and reliability in diverse applications. Designed with a UL 94V-0 flammability rating, it ensures a robust, flame-resistant solution. The crimp sleeve offers unmatched secure fittings for connectors, crucial for maintaining integrity in challenging environments. Ideal for use in various electrical systems and assemblies, this product contributes efficiently to strain relief while minimising potential damage to wiring. As part of the MotorMan series, it aligns with industry standards and compliance, making it a trustworthy choice for professionals seeking high-quality connector accessories. This versatile accessory not only enhances safety but also facilitates the seamless operation of connected devices, embodying effective functionality and design.
Flame resistance ensures enhanced safety in your applications
Provides excellent strain relief to maintain electrical integrity
Compatible with a range of electrical systems for versatile use
Low halogen content reflects commitment to environmental safety
Meets stringent compliance standards, assuring quality and reliability
Provides excellent strain relief to maintain electrical integrity
Compatible with a range of electrical systems for versatile use
Low halogen content reflects commitment to environmental safety
Meets stringent compliance standards, assuring quality and reliability
Related links
- TE Connectivity Crimp Sleeve For Use With Hybrid Connectors
- TE Connectivity, 2-23 Series Crimp Flange For Use With Connector Strain Relief
- TE Connectivity, 1-230 Series Crimp Flange For Use With Connector Strain Relief
- TE Connectivity, 2-23 Series Crimp Barrel For Use With Connector Strain Relief
- Schurter Cord Retaining Strain Relief
- 3M Strain Relief Clip for use with 891 Series
- TE Connectivity, 52064 Series For Use With Connector Strain Relief
- TE Connectivity, 2-74 Series Ferrule For Use With Connector Strain Relief
