TE Connectivity, 1-2177063-1, 1-2177063-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire

Subtotal (1 box of 2 units)*

£139.88

(exc. VAT)

£167.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£139.88£69.94

*price indicative

RS Stock No.:
467-773
Distrelec Article No.:
304-64-320
Mfr. Part No.:
1-2177063-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Wire-to-Board, Wire-to-Wire

Accessory Type

Automotive Housings

Series

1-2177063-1

Terminal Size

2.8mm

Body Orientation

Straight

Gender

Female

Number of Contacts

11

Series Number

1-2177063-1

COO (Country of Origin):
CZ
The TE Connectivity plug housing is engineered to provide robust connectivity solutions in demanding environments. This component excels in applications where reliability and durability are paramount, boasting sealing capabilities that protect against moisture and contaminants. Its thoughtful design enhances assembly efficiency and ensures a secure connection, vital for electrical systems. The part's compatibility with a range of additional components in the series underlines its versatility, making it an ideal choice for diverse applications.

Designed to meet rigorous moisture and environmental protection standards
Facilitates quick and reliable assembly for streamlined installation
Compatible with multiple components for versatile usage in various projects
Constructed to provide high performance in demanding electrical applications
Features a sealed design that extends product lifespan and reliability