TE Connectivity, 2-180930-1, 2-180 Receptacle Insulation Boot for use with Automotive Connector
- RS Stock No.:
- 467-688
- Mfr. Part No.:
- 2-180930-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 8000 units)*
£144.25
(exc. VAT)
£173.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £144.25 | £0.018 |
*price indicative
- RS Stock No.:
- 467-688
- Mfr. Part No.:
- 2-180930-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Connector | |
Accessory Type | Insulation Boot | |
Series | 2-180 | |
Body Orientation | Straight | |
Gender | Receptacle | |
Number of Contacts | 1 | |
Series Number | 2-180930-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connector | ||
Accessory Type Insulation Boot | ||
Series 2-180 | ||
Body Orientation Straight | ||
Gender Receptacle | ||
Number of Contacts 1 | ||
Series Number 2-180930-1 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Insulation boot offers reliable protection and superior insulation for various electrical connections. Designed for ease of use and durability, it features a straight orientation and is constructed from high-quality polyethylene, ensuring that your connections remain safe and functional under extreme conditions. Capable of withstanding temperatures from -25 to 105 °C, this product is ideal for a range of applications in the electrical sector. The vivid red colour not only enhances visibility but also provides an efficient identification solution. With its compatibility with FASTON 250 terminals, you can trust this insulation boot to deliver performance and reliability in even the most demanding environments. Its packaging is designed for convenience, allowing for bulk purchases without compromising quality.
Constructed from durable polyethylene material
Designed to accommodate FASTON 250 terminal specifications
Straight orientation ensures straightforward installation
Withstands extreme temperature ranges for versatile application
High visibility red colour simplifies identification
Low halogen content promotes safer usage
Compliant with key industry standards for safety and reliability
Packaged conveniently in large quantities for easy storage
Designed to accommodate FASTON 250 terminal specifications
Straight orientation ensures straightforward installation
Withstands extreme temperature ranges for versatile application
High visibility red colour simplifies identification
Low halogen content promotes safer usage
Compliant with key industry standards for safety and reliability
Packaged conveniently in large quantities for easy storage