TE Connectivity, 1969612-8, VAL-U-LOK Male 8 Way Plug Housing for use with Automotive Connector
- RS Stock No.:
- 467-640
- Distrelec Article No.:
- 304-58-271
- Mfr. Part No.:
- 1969612-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£159.67
(exc. VAT)
£191.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £159.67 | £0.16 |
*price indicative
- RS Stock No.:
- 467-640
- Distrelec Article No.:
- 304-58-271
- Mfr. Part No.:
- 1969612-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Connector | |
Accessory Type | Plug Housing | |
Series | VAL-U-LOK | |
Body Orientation | Straight | |
Gender | Male | |
Number of Contacts | 8 | |
Series Number | 1969612-8 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connector | ||
Accessory Type Plug Housing | ||
Series VAL-U-LOK | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 8 | ||
Series Number 1969612-8 | ||
- COO (Country of Origin):
- TW
The TE Connectivity State-of-the-art housing solution designed for plug, crimp, wire-to-wire applications. Featuring a robust construction rated for 600 VAC, this product ensures high performance in demanding environments. With an 8-position configuration and a 2-row layout, it effectively accommodates a wide range of wiring needs while maintaining compatibility with various standards. Built with UL 94V-0 materials, it guarantees both reliability and safety, making it ideal for power and signal applications. The nylon 6/6 housing material provides excellent durability and thermal resistance, with an operating temperature range of -40 to 105 °C. This connector is not only engineered for functionality but also designed to meet stringent compliance standards, ensuring it is suitable for a variety of industrial uses.
Offers crimp termination method for secure connections
Designed for wire-to-wire systems, enhancing versatility
Resistant to extreme temperatures, ensuring reliable operation
Natural colour finish provides a professional appearance
Compatible with a range of agency standards for added safety
Low halogen content aligns with modern environmental requirements
Optimised dimensions for space-saving installations
A well-suited choice for both power and signal circuit applications
Designed for wire-to-wire systems, enhancing versatility
Resistant to extreme temperatures, ensuring reliable operation
Natural colour finish provides a professional appearance
Compatible with a range of agency standards for added safety
Low halogen content aligns with modern environmental requirements
Optimised dimensions for space-saving installations
A well-suited choice for both power and signal circuit applications