TE Connectivity, 2-1564512-1, AMP Right Angle, Straight Male 8 Way Connector Housing for use with Automotive Connector
- RS Stock No.:
- 467-617
- Distrelec Article No.:
- 304-64-921
- Mfr. Part No.:
- 2-1564512-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£156.92
(exc. VAT)
£188.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £156.92 | £1.046 |
*price indicative
- RS Stock No.:
- 467-617
- Distrelec Article No.:
- 304-64-921
- Mfr. Part No.:
- 2-1564512-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Connector | |
Accessory Type | Connector Housing | |
Series | AMP | |
Terminal Size | 1.6mm | |
Body Orientation | Right Angle, Straight | |
Gender | Male | |
Number of Contacts | 8 | |
Series Number | 2-1564512-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connector | ||
Accessory Type Connector Housing | ||
Series AMP | ||
Terminal Size 1.6mm | ||
Body Orientation Right Angle, Straight | ||
Gender Male | ||
Number of Contacts 8 | ||
Series Number 2-1564512-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy-duty sealed connector series housing offers an exceptional solution for wire-to-wire connections, ensuring reliability and durability in demanding environments. Designed for 8 positions, this housing is tailored for male terminals, featuring a 4 mm centreline spacing that guarantees optimal performance. The robust construction accommodates applications where moisture and dust ingress are concerns, thanks to its IP67 rating. With a sleek grey finish, it not only meets aesthetic standards but also guarantees a secure mating through its keyed alignment feature. This versatile housing supports a wide operational temperature range, making it ideal for automotive and industrial applications. Users can expect consistent connectivity with added features for easy installation and enhanced safety.
Offers superior protection against environmental factors
Optimised for efficient wire-to-wire connectivity
Designed to facilitate easy installation with a user-friendly mating alignment
Durable construction ensures longevity and reliability in harsh conditions
Supports high current ratings, making it suitable for power applications
Compact dimensions minimise space usage while maximising efficiency
Complies with rigorous industry standards for safety and performance
Serviceable, ensuring ease of maintenance and adaptability
Optimised for efficient wire-to-wire connectivity
Designed to facilitate easy installation with a user-friendly mating alignment
Durable construction ensures longevity and reliability in harsh conditions
Supports high current ratings, making it suitable for power applications
Compact dimensions minimise space usage while maximising efficiency
Complies with rigorous industry standards for safety and performance
Serviceable, ensuring ease of maintenance and adaptability