TE Connectivity, 2-1670894-1, AMP Right Angle, Straight Female 8 Way Connector Housing for use with Automotive Connector

Subtotal (1 box of 90 units)*

£143.61

(exc. VAT)

£172.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£143.61£1.596

*price indicative

RS Stock No.:
467-552
Distrelec Article No.:
304-51-678
Mfr. Part No.:
2-1670894-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

AMP

Terminal Size

2.8mm

Body Orientation

Right Angle, Straight

Gender

Female

Number of Contacts

8

Series Number

2-1670894-1

COO (Country of Origin):
DE
The TE Connectivity 8 Position Housing is designed specifically for female terminals, utilising a robust wire-to-wire connection system. Engineered with a 6 mm centreline, this heavy-duty sealed connector series offers exceptional reliability in harsh environments. Its rectangular shape and sealable construction allow for efficient use in various applications, ensuring durability and protection against the elements. The black PBT GF30 housing material adds to its resilience, making it suitable for high-temperature conditions up to 140 °C. Additionally, the smart configuration with two rows and primary locking features guarantees secure connections, thus enhancing operational efficiency and longevity in automotive and industrial uses.

The housing boasts a sealable design for added protection against moisture and dust
Configured with a primary locking feature that enhances connection security
Offers compatibility with a range of connectors and housings in the same series
Features a cable exit angle of 180° or 90° to suit various installation needs
Constructed from durable materials to withstand challenging environmental conditions
Incorporates a mating alignment type that ensures straightforward assembly
Supports a high current rating for dependable performance in power applications
Designed for easy and efficient mounting with a free-hanging cable mount option