TE Connectivity, 1587826-2, 15878 Horizontal Cable Seal for use with Automotive Connector Accessories
- RS Stock No.:
- 467-375
- Distrelec Article No.:
- 304-51-553
- Mfr. Part No.:
- 1587826-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£156.92
(exc. VAT)
£188.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £156.92 | £0.785 |
*price indicative
- RS Stock No.:
- 467-375
- Distrelec Article No.:
- 304-51-553
- Mfr. Part No.:
- 1587826-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Cable Seal | |
For Use With | Automotive Connector Accessories | |
Series | 15878 | |
Body Orientation | Horizontal | |
Series Number | 1587826-2 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Cable Seal | ||
For Use With Automotive Connector Accessories | ||
Series 15878 | ||
Body Orientation Horizontal | ||
Series Number 1587826-2 | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative connector solution is designed for automotive applications, providing enhanced reliability and performance in challenging environments. With its single wire seal design, it effectively protects electrical connections from moisture and dirt, ensuring optimal functionality in a variety of temperatures. The product features a striking red colour, making it easily identifiable within your automotive systems. Built to withstand extreme thermal conditions, this connector promises durability and long-lasting service life, whether in electric, hybrid, or fuel cell applications. The meticulous design caters to diverse connector requirements, attending to the critical needs of automotive manufacturers and engineers alike. As a key component in the HVA 280 series, this connector reaffirms its commitment to quality and innovation, meeting the highest industry standards.
Single wire seal design enhances protection from environmental factors
Durable construction ensures reliability in extreme temperature ranges
Striking red colour aids in effortless identification within systems
Compatibility with various high-performance automotive applications
Low halogen content supports environmentally friendly practices
Streamlined assembly process aids in installation efficiency
Meets compliance regulations ensuring safety and performance
Incorporates features beneficial for electric and hybrid vehicle technologies
Durable construction ensures reliability in extreme temperature ranges
Striking red colour aids in effortless identification within systems
Compatibility with various high-performance automotive applications
Low halogen content supports environmentally friendly practices
Streamlined assembly process aids in installation efficiency
Meets compliance regulations ensuring safety and performance
Incorporates features beneficial for electric and hybrid vehicle technologies