TE Connectivity, 2208856-1, 22088 Horizontal TPA for use with Automotive Connector Accessories
- RS Stock No.:
- 467-301
- Distrelec Article No.:
- 304-59-483
- Mfr. Part No.:
- 2208856-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1300 units)*
£146.73
(exc. VAT)
£176.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £146.73 | £0.113 |
*price indicative
- RS Stock No.:
- 467-301
- Distrelec Article No.:
- 304-59-483
- Mfr. Part No.:
- 2208856-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Connector Accessories | |
Accessory Type | TPA | |
Series | 22088 | |
Body Orientation | Horizontal | |
Series Number | 2208856-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connector Accessories | ||
Accessory Type TPA | ||
Series 22088 | ||
Body Orientation Horizontal | ||
Series Number 2208856-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Robust automotive connector housing is designed to excel under challenging conditions. Engineered for durability and reliability, it offers a wide operating temperature range of -40 to 140 °C, making it ideal for various automotive applications. The striking claret violet colour adds a distinct visual appeal, ensuring easy identification during installation and maintenance. With a neutral connector code, this housing is specifically crafted to optimise compatibility while delivering outstanding performance. The design emphasises seamless integration into automotive systems, ensuring a secure connection that meets industry standards. Emphasising compliance with crucial directives, it provides further assurance that it adheres to environmental regulations, making it a responsible choice for manufacturers focused on sustainability.
Engineered for temperature resilience, able to endure extreme conditions
Striking claret violet colour facilitates quick identification in complex installations
Neutral connector code enhances versatility across various automotive applications
Designed with compliance in mind, adhering to RoHS and ELV directives
No sealing capability ensures straightforward connectivity without added complexity
Not classified as a hybrid connector, focusing on efficient functionality
Striking claret violet colour facilitates quick identification in complex installations
Neutral connector code enhances versatility across various automotive applications
Designed with compliance in mind, adhering to RoHS and ELV directives
No sealing capability ensures straightforward connectivity without added complexity
Not classified as a hybrid connector, focusing on efficient functionality