Amphenol Industrial, 6, AWP Male 6 Way Connector for use with Automotive Connectors
- RS Stock No.:
- 434-167
- Mfr. Part No.:
- AWP-6P
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£0.43
(exc. VAT)
£0.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,484 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.43 |
| 10 - 24 | £0.40 |
| 25 + | £0.36 |
*price indicative
- RS Stock No.:
- 434-167
- Mfr. Part No.:
- AWP-6P
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Accessory Type | Connector | |
| For Use With | Automotive Connectors | |
| Series | AWP | |
| Body Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 6 | |
| Series Number | 6 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Accessory Type Connector | ||
For Use With Automotive Connectors | ||
Series AWP | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 6 | ||
Series Number 6 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 6 Position Wedge lock Receptacle has an IP67 rating when in the mated condition, and comes in orange.
Material is thermoplastic
RoHS Compliant
RoHS Compliant
Related links
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial, ATM Female 6 Way Wedgelock for use with ATM Series Connectors
- Amphenol Industrial AWP Female 6 Way Connector for use with Automotive Connectors
- Amphenol Industrial Male Connector Insert size 24 8 Way for use with 97 Series Standard Cylindrical Connectors
- Amphenol Industrial Socket Contacts, Threaded
- Amphenol Industrial Socket Contacts Bayonet, MIL-DTL-5015
- Amphenol Industrial Copper Alloy 6 Way Cable Mount MIL Spec Circular ConnectorShell Size 14S,
- Amphenol Industrial Pin Contacts Bayonet,
