Molex, 220718, 220718 Plug Plug Housing for use with HyperQube 6.00mm Male Crimp Contact
- RS Stock No.:
- 309-195
- Mfr. Part No.:
- 2207182001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.69
(exc. VAT)
£4.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £3.69 | £0.369 |
| 5 + | £3.39 | £0.339 |
*price indicative
- RS Stock No.:
- 309-195
- Mfr. Part No.:
- 2207182001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Plug Housing | |
| For Use With | HyperQube 6.00mm Male Crimp Contact | |
| Series | 220718 | |
| Gender | Plug | |
| Number of Contacts | 1 | |
| Series Number | 220718 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Plug Housing | ||
For Use With HyperQube 6.00mm Male Crimp Contact | ||
Series 220718 | ||
Gender Plug | ||
Number of Contacts 1 | ||
Series Number 220718 | ||
- COO (Country of Origin):
- MY
The Molex HyperQube 6.00mm Plug Housing in natural color is a sturdy and reliable housing designed to facilitate secure electrical connections. It is packaged in a bag for convenient handling and storage, offering a versatile and durable solution for various applications requiring a high quality, neutral colored plug housing.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
Keying to mating part
Low Halogen
IEC-62474 standard
Keying to mating part
Related links
- Molex 220718 Plug Plug Housing for use with HyperQube 6.00mm Male Crimp Contact
- Male Crimp Contact 565 Series Wire-to-Wire Connectors
- Male Crimp Contact 570 Series Wire-to-Wire Connectors
- Male Crimp Contact, 201845 for use with MultiCat In-Line Power Connector System
- HARTING Male Crimp Contact Male 1 Contacts
- HARTING Male Crimp Contact Han Contacts Series, 1 Contacts
- Molex, 33011 Cable Mount Male Crimp Terminal
- Molex, 34080 Cable Mount Male Crimp Terminal
