Molex, 220718, 220718 Plug Plug Housing for use with HyperQube 6.00mm Male Crimp Contact

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.69

(exc. VAT)

£4.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£3.69£0.369
5 +£3.39£0.339

*price indicative

RS Stock No.:
309-194
Mfr. Part No.:
2207181001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Plug Housing

For Use With

HyperQube 6.00mm Male Crimp Contact

Series

220718

Gender

Plug

Number of Contacts

1

Series Number

220718

COO (Country of Origin):
MY
The Molex HyperQube 6.00mm Plug Housing is a durable black housing designed for secure and reliable electrical connections. It is packaged in a bag for convenient storage and handling, offering a versatile solution for various applications requiring a compact and high quality plug housing.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
Keying to mating part

Related links