Bulk discount available
Subtotal (1 unit)*
£1.62
(exc. VAT)
£1.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.62 |
| 10 - 24 | £1.48 |
| 25 + | £1.31 |
*price indicative
- RS Stock No.:
- 309-064
- Mfr. Part No.:
- 5601910101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Wire Dress Cover | |
| Series | 560191 | |
| Series Number | 560191 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Wire Dress Cover | ||
Series 560191 | ||
Series Number 560191 | ||
- COO (Country of Origin):
- CN
The Molex Compactus Wire Dress Cover is a large, black colored accessory designed for use with Compactus systems. Measuring 36.30mm in height, it is crafted from durable resin polyamide material, offering both strength and flexibility. With a net weight of 10.085g, the cover is lightweight yet sturdy, and it comes packaged in a convenient bag for easy handling and storage.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
Related links
- Molex 560191 Wire Dress Cover
- Molex 560189 Wire Dress Cover
- Molex 560190 Wire Dress Cover
- Molex MX123 Automotive Connector Backshell Circuit Dress Cover, 34565-0003
- Molex MX123 Automotive Connector Backshell Circuit Dress Cover, 34575-0003
- Molex 64320 Female Wire Cap for use with CMC Connector 28 Circuit 64318, CMC Connector 48 Circuit 64320
- TE Connectivity, IPT-HD Cover - Cable Exit for use with Automotive Connector
- TE Connectivity Cover
