Molex, 560191, 560191 Wire Dress Cover

Bulk discount available

Subtotal (1 unit)*

£1.67

(exc. VAT)

£2.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.67
10 - 24£1.53
25 +£1.35

*price indicative

RS Stock No.:
309-062
Mfr. Part No.:
5601910111
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Wire Dress Cover

Series

560191

Series Number

560191

COO (Country of Origin):
CN
The Molex Compactus Wire Dress Cover is designed to provide efficient cable management in industrial environments. With a height of 45.30 mm, it offers a robust solution for organizing and protecting wires. Made from high quality resin polyamide, the cover is durable and resistant to wear. It comes in a sleek resin black color, offering both functionality and a professional appearance. The product has a net weight of 11.841 g and is packaged in a bag for convenient handling and storage.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance

Related links