TE Connectivity Cover

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.12

(exc. VAT)

£3.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 74 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£3.12£0.624
5 - 9£2.87£0.574
10 +£2.53£0.506

*price indicative

RS Stock No.:
305-152
Mfr. Part No.:
929053-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Cover

COO (Country of Origin):
DE
The TE Connectivity Cover Assembly is grey in colour and made of PBT GF (Polybutylene Terephthalate Glass Fiber) material. It supports 32 positions and operates within a temperature range of -40 to 85 °C, offering durable protection for electrical connections.

EU RoHS compliant
EU ELV compliant