TE Connectivity, HDSCS Housing
- RS Stock No.:
- 304-925
- Distrelec Article No.:
- 302-73-435
- Mfr. Part No.:
- 6-1718323-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£9.87
(exc. VAT)
£11.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 73 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.87 |
| 10 - 24 | £9.07 |
| 25 + | £8.19 |
*price indicative
- RS Stock No.:
- 304-925
- Distrelec Article No.:
- 302-73-435
- Mfr. Part No.:
- 6-1718323-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Series | HDSCS | |
| Terminal Size | 2.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Series HDSCS | ||
Terminal Size 2.8mm | ||
- COO (Country of Origin):
- MA
The TE Connectivity Connector is multi-pin and accept multiple wire sizes. It utilizes a lever lock system for mating. The housings feature an integrated cable attachment.
IP67 rating
RoHS compliant
RoHS compliant
Related links
- TE Connectivity, HDSCS Housing
- TE Connectivity, HDSCS Cover Housing
- TE Connectivity, HDSCS Mounting Clip for use with Automotive Connector Housing
- TE Connectivity, HDSCS Female 6 Way
- TE Connectivity, HDSCS Male 6 Way
- TE Connectivity, HDSCS Mounting Clip for use with HDSCS Connectors
- TE Connectivity, HDSCS Slide Lock for use with Group E HDSCS housings
- TE Connectivity, HDSCS Slide Lock for use with Group D HDSCS housings
