Analog Devices, 48-Channel Audio Processor, 192kHz I2S, Left Justified, PCM, Right Justified, TDM 72-Pin LFCSP VQ
- RS Stock No.:
- 831-9080
- Mfr. Part No.:
- ADAU1451WBCPZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 831-9080
- Mfr. Part No.:
- ADAU1451WBCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Channels | 48 | |
| Maximum Sample Rate | 192kHz | |
| Maximum Audio Delay | 800ms | |
| Digital Audio Formats | I2S, Left Justified, PCM, Right Justified, TDM | |
| Internal Master Clock | 294.912MHz | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP VQ | |
| Pin Count | 72 | |
| Dimensions | 10.1 x 10.1 x 0.95mm | |
| Double Precision Mode | Yes | |
| Height | 0.95mm | |
| Length | 10.1mm | |
| Maximum Operating Supply Voltage | 1.26 (Digital) V, 3.63 (Analogue) V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.14 (Digital) V, 2.97 (Analogue) V | |
| Width | 10.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Channels 48 | ||
Maximum Sample Rate 192kHz | ||
Maximum Audio Delay 800ms | ||
Digital Audio Formats I2S, Left Justified, PCM, Right Justified, TDM | ||
Internal Master Clock 294.912MHz | ||
Mounting Type Surface Mount | ||
Package Type LFCSP VQ | ||
Pin Count 72 | ||
Dimensions 10.1 x 10.1 x 0.95mm | ||
Double Precision Mode Yes | ||
Height 0.95mm | ||
Length 10.1mm | ||
Maximum Operating Supply Voltage 1.26 (Digital) V, 3.63 (Analogue) V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.14 (Digital) V, 2.97 (Analogue) V | ||
Width 10.1mm | ||
