TDA1524A, Audio Volume Control Processor 18-Pin PDIP
- RS Stock No.:
- 483-7446
- Mfr. Part No.:
- TDA1524A
- Brand:
- NXP
Bulk discount available
Subtotal (1 unit)*
£2.65
(exc. VAT)
£3.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £2.65 |
| 10 - 49 | £2.03 |
| 50 + | £1.71 |
*price indicative
- RS Stock No.:
- 483-7446
- Mfr. Part No.:
- TDA1524A
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 18 | |
| Dimensions | 21.8 x 6.48 x 3.7mm | |
| Height | 3.7mm | |
| Length | 21.8mm | |
| Minimum Operating Temperature | -30 °C | |
| Width | 6.48mm | |
| Maximum Operating Temperature | +80 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 18 | ||
Dimensions 21.8 x 6.48 x 3.7mm | ||
Height 3.7mm | ||
Length 21.8mm | ||
Minimum Operating Temperature -30 °C | ||
Width 6.48mm | ||
Maximum Operating Temperature +80 °C | ||
Note
NXP is a trademark of NXP B.V.
