RS PRO Triple Gang 3 Way Female 1 x RCA Video Socket, 2 x RCA Audio Socket Faceplate
- RS Stock No.:
- 768-4368
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-4368
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | Triple Gang | |
| Number of Connectors | 3 | |
| Type of Connectors | 1 x RCA Video Socket, 2 x RCA Audio Socket | |
| Gender | Female | |
| Dimensions | 35 x 22.5 x 45mm | |
| Height | 45mm | |
| Length | 35mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size Triple Gang | ||
Number of Connectors 3 | ||
Type of Connectors 1 x RCA Video Socket, 2 x RCA Audio Socket | ||
Gender Female | ||
Dimensions 35 x 22.5 x 45mm | ||
Height 45mm | ||
Length 35mm | ||
Width 22.5mm | ||
