CIE Single Gang 1 Way USB Faceplate
- RS Stock No.:
- 768-4346
- Mfr. Part No.:
- CLB-2550-UD-USB
- Brand:
- CIE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-4346
- Mfr. Part No.:
- CLB-2550-UD-USB
- Brand:
- CIE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIE | |
| Size | Single Gang | |
| Number of Connectors | 1 | |
| Type of Connectors | USB | |
| Height | 50mm | |
| Width | 50mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand CIE | ||
Size Single Gang | ||
Number of Connectors 1 | ||
Type of Connectors USB | ||
Height 50mm | ||
Width 50mm | ||
Priced to Clear Yes | ||
