Through Hole Audio Transformer
- RS Stock No.:
- 667-6035
- Mfr. Part No.:
- Z21806E
- Brand:
- OEP
Stock information currently inaccessible
- RS Stock No.:
- 667-6035
- Mfr. Part No.:
- Z21806E
- Brand:
- OEP
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
| Brand | OEP | |
| Primary DC Resistance | 270Ω | |
| Secondary DC Resistance | 300Ω | |
| Dimensions | 21.5 x 16.3 x 18mm | |
| Mounting Type | Through Hole | |
| Depth | 18mm | |
| Length | 21.5mm | |
| Width | 16.3mm | |
| Minimum Operating Frequency | 1Hz | |
| Turns Ratio | 1:1 | |
| Maximum Operating Frequency | 180kHz | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Primary DC Resistance 270Ω | ||
Secondary DC Resistance 300Ω | ||
Dimensions 21.5 x 16.3 x 18mm | ||
Mounting Type Through Hole | ||
Depth 18mm | ||
Length 21.5mm | ||
Width 16.3mm | ||
Minimum Operating Frequency 1Hz | ||
Turns Ratio 1:1 | ||
Maximum Operating Frequency 180kHz | ||
Related links
- OEP Through Hole Audio Transformer
- Murata Power Solutions Through Hole Audio Transformer
- Bourns Through Hole Audio Transformer
- OEP Through Hole Audio Transformer 2.4 kΩ, 600Ω
- OEP Through Hole Audio Transformer 1.2kΩ
- OEP Through Hole Audio Transformer 150Ω
- OEP Through Hole Audio Transformer 10kΩ, 39 kΩ
- OEP Through Hole Audio Transformer 5kΩ