Surface Mount Audio Transformer

RS Stock No.:
168-3126
Mfr. Part No.:
749196527
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Primary DC Resistance

36mΩ

Current Rating

2.3A

Dimensions

21.5 x 21 x 12mm

Mounting Type

Surface Mount

Termination Type

Solder

Depth

12mm

Length

21.5mm

Width

21mm

Turns Ratio

1:1:1:1:1:1

Construction

Enclosed

Maximum Temperature

+125°C

Minimum Temperature

-40°C

COO (Country of Origin):
PH
Transformer with 6 identical windings
4 sizes with 5 different lengths of air gap each
Isolation voltage up to 1.5 kVAC
Low leakage inductance
Operating temperature: -40 ºC to +125 ºC
By using different circuits more than 375 transformer solutions and about 125 choke solutions possible. Consequently, quick prototyping possibilities
EFD size parts provide Basic insulation for a working voltage of 250VRMS when they are connected appropriate
Flyback converters
Forward converters
Push-pull converters
Step-up/step-down converters
SEPIC

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy