Surface Mount Audio Transformer

Subtotal (1 reel of 300 units)*

£804.00

(exc. VAT)

£966.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
300 +£2.68£804.00

*price indicative

RS Stock No.:
168-3116
Mfr. Part No.:
749196318
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Primary DC Resistance

145mΩ

Current Rating

830mA

Dimensions

17.5 x 16 x 9mm

Mounting Type

Surface Mount

Termination Type

Solder

Depth

9mm

Length

17.5mm

Width

16mm

Minimum Temperature

-40°C

Turns Ratio

1:1:1:1:1:1

Construction

Enclosed

Maximum Temperature

+125°C

COO (Country of Origin):
PH
Transformer with 6 identical windings
4 sizes with 5 different lengths of air gap each
Isolation voltage up to 1.5 kVAC
Low leakage inductance
Operating temperature: -40 ºC to +125 ºC
By using different circuits more than 375 transformer solutions and about 125 choke solutions possible. Consequently, quick prototyping possibilities
EFD size parts provide Basic insulation for a working voltage of 250VRMS when they are connected appropriate
Flyback converters
Forward converters
Push-pull converters
Step-up/step-down converters
SEPIC