Surface Mount Audio Transformer
- RS Stock No.:
- 106-8576
- Mfr. Part No.:
- DA101MC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 106-8576
- Mfr. Part No.:
- DA101MC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Dimensions | 9.52 x 9 x 6.35mm | |
| Mounting Type | Surface Mount | |
| Weight | 0.9g | |
| Depth | 6.35mm | |
| Length | 9.52mm | |
| Width | 9mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +70°C | |
| Maximum Operating Frequency | 3MHz | |
| Minimum Operating Frequency | 100kHz | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Dimensions 9.52 x 9 x 6.35mm | ||
Mounting Type Surface Mount | ||
Weight 0.9g | ||
Depth 6.35mm | ||
Length 9.52mm | ||
Width 9mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
Maximum Operating Frequency 3MHz | ||
Minimum Operating Frequency 100kHz | ||
- COO (Country of Origin):
- CN
