Texas Instruments, Audio DAC Dual 16 bit-, 48ksps, Serial (I2C), 28-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
814-3714
Mfr. Part No.:
PCM2704CDB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Delta Sigma

Resolution

16 bit

Conversion Rate

48ksps

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Digital Interface Type

Serial (I2C)

Output Polarity

Bipolar

Typical Single Supply Voltage

3.3 V, 5 V

Power Supply Type

Single

Maximum Operating Temperature

85 °C

Dimensions

10.5 x 5.6 x 1.95mm

Minimum Operating Temperature

-25 °C