NXP, Audio DAC Dual, 100ksps, Serial, 16-Pin SSOP
- RS Stock No.:
- 166-1279
- Mfr. Part No.:
- UDA1334BTS/N2,112
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1279
- Mfr. Part No.:
- UDA1334BTS/N2,112
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Architecture | Interpolation Filter | |
| Conversion Rate | 100ksps | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Digital Interface Type | Serial | |
| Output Polarity | Unipolar | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 5.3 x 4.5 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Architecture Interpolation Filter | ||
Conversion Rate 100ksps | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
Digital Interface Type Serial | ||
Output Polarity Unipolar | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 5.3 x 4.5 x 1.4mm | ||
Note
NXP is a trademark of NXP B.V.
