Texas Instruments, Audio DAC Dual 32 bit-, 384ksps, Serial (SPI), 20-Pin TSSOP
- RS Stock No.:
- 162-8685
- Mfr. Part No.:
- PCM5100APW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8685
- Mfr. Part No.:
- PCM5100APW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Resolution | 32 bit | |
| Conversion Rate | 384ksps | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Digital Interface Type | Serial (SPI) | |
| Output Polarity | Bipolar | |
| Voltage Reference | External, Internal | |
| Typical Single Supply Voltage | 3.3 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | -25 °C | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Resolution 32 bit | ||
Conversion Rate 384ksps | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Bipolar | ||
Voltage Reference External, Internal | ||
Typical Single Supply Voltage 3.3 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -25 °C | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
