Texas Instruments, Audio DAC Dual 24 bit-, 192ksps, ±3%FSR Serial (SPI), 28-Pin SSOP
- RS Stock No.:
- 121-9194
- Mfr. Part No.:
- PCM1739E
- Brand:
- Texas Instruments
Subtotal (1 tube of 47 units)*
£461.775
(exc. VAT)
£554.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 47 + | £9.825 | £461.78 |
*price indicative
- RS Stock No.:
- 121-9194
- Mfr. Part No.:
- PCM1739E
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Resolution | 24 bit | |
| Conversion Rate | 192ksps | |
| Full Scale Error | ±3%FSR | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Digital Interface Type | Serial (SPI) | |
| Output Polarity | Bipolar | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 10.2 x 5.3 x 1.95mm | |
| Maximum Operating Temperature | 70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Resolution 24 bit | ||
Conversion Rate 192ksps | ||
Full Scale Error ±3%FSR | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Bipolar | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 10.2 x 5.3 x 1.95mm | ||
Maximum Operating Temperature 70 °C | ||
- COO (Country of Origin):
- GB
